Schneider Electric, DZ5C Insulated Cable End, 8 mm Pin Length, 1.7 mm Pin Diameter, Red from 18 AWG to 18 AWG Wire Size

Subtotal (1 pack of 1000 units)*

$83.50

(exc. GST)

$91.85

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$83.50$0.084

*price indicative

RS Stock No.:
599-669
Mfr. Part No.:
DZ5CE010D
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Cable End

Pin Diameter

1.7mm

Insulation Material

Copper

Colour

Red

Pin Length

8mm

Insulation

Insulated

Maximum Wire Size AWG

18AWG

Overall Length

14mm

Series

DZ5C

Minimum Wire Size AWG

18AWG

Standards/Approvals

UL, DIN 46228-4

Terminal Material

Copper

COO (Country of Origin):
DE
The Schneider Electric Cable ends are medium-sized red accessories tailored for single conductor insulated cables with a cross-section of 1 mm². Made with halogen-free plastic and copper, they meet DIN 46228-4 standards for durability and safety. They offer a practical solution for precise and organized wiring in electrical systems.

RoHS compliant

REACH compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy