Schneider Electric, AZ5D Insulated Cable End, 8 mm Pin Length, 2.25 mm Pin Diameter, Red from 18 AWG to 18 AWG Wire Size

Subtotal (1 pack of 500 units)*

$125.26

(exc. GST)

$137.79

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$125.26$0.251

*price indicative

RS Stock No.:
599-666
Mfr. Part No.:
AZ5DE010D
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Cable End

Pin Diameter

2.25mm

Insulation Material

Copper

Colour

Red

Pin Length

8mm

Insulation

Insulated

Maximum Wire Size AWG

18AWG

Overall Length

15mm

Series

AZ5D

Standards/Approvals

DIN 46228-4

Minimum Wire Size AWG

18AWG

Terminal Material

Copper

COO (Country of Origin):
DE
The Schneider Electric Cable ends are twin conductor, medium-sized accessories designed for 1 mm² insulated cables, featuring a durable halogen-free plastic bezel and copper tube material. These cable ends adhere to DIN 46228-4 standards. They provide a reliable solution for secure and organized wiring setups in industrial environments.

RoHS compliant

REACH compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy