Schneider Electric, Linergy Insulated Cable End, 8 mm Pin Length, 2 mm Pin Diameter, Black from 16 AWG to 16 AWG Wire

Subtotal (1 pack of 1000 units)*

$207.55

(exc. GST)

$228.30

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$207.55$0.208

*price indicative

RS Stock No.:
589-984
Mfr. Part No.:
DZ5CE015D
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Cable End

Pin Diameter

2mm

Insulation Material

Plastic

Colour

Black

Pin Length

8mm

Insulation

Insulated

Maximum Wire Size AWG

16AWG

Overall Length

14mm

Series

Linergy

Minimum Wire Size AWG

16AWG

Standards/Approvals

DIN 46228-4, UL

Terminal Material

Copper

COO (Country of Origin):
DE
The Schneider Electric Cable end is designed for single conductor terminations, ensuring reliable and secure connections. Compliant with DIN 46228-4 standards, it supports professional wiring applications. This version is supplied without a marker tag holder, ideal for clean and simple installations.

Halogen free plastic

Copper ISO 1337 tube material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy