Weidmüller Bootlace Ferrule to 3 AWG Wire Size
- RS Stock No.:
- 664-699
- Mfr. Part No.:
- 9004260000
- Brand:
- Weidmüller
This image is representative of the product range
Subtotal (1 pack of 50 units)*
$3,244.22
(exc. GST)
$3,568.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $3,244.22 | $64.884 |
*price indicative
- RS Stock No.:
- 664-699
- Mfr. Part No.:
- 9004260000
- Brand:
- Weidmüller
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Bootlace Ferrule | |
| Maximum Wire Size AWG | 3AWG | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Bootlace Ferrule | ||
Maximum Wire Size AWG 3AWG | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- Weidmuller Bootlace Ferrule to 3 AWG Wire Size
- Weidmuller Bootlace Ferrule to 14 AWG Wire Size
- Weidmuller Bootlace Ferrule to 16 AWG Wire Size
- Weidmuller Bootlace Ferrule to 17 AWG Wire Size
- Weidmuller Bootlace Ferrule to 24 AWG Wire Size
- Weidmuller Bootlace Ferrule to 20 AWG Wire Size
- Weidmuller Bootlace Ferrule to 18 AWG Wire Size
- Weidmuller Bootlace Ferrule to 2 AWG Wire Size
