Weidmüller Bootlace Ferrule to 24 AWG Wire Size
- RS Stock No.:
- 664-669
- Mfr. Part No.:
- 9026050000
- Brand:
- Weidmüller
This image is representative of the product range
Subtotal (1 pack of 500 units)*
$76.13
(exc. GST)
$83.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
- Plus 16 unit(s) shipping from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $76.13 | $0.152 |
*price indicative
- RS Stock No.:
- 664-669
- Mfr. Part No.:
- 9026050000
- Brand:
- Weidmüller
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Bootlace Ferrule | |
| Maximum Wire Size AWG | 24AWG | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Bootlace Ferrule | ||
Maximum Wire Size AWG 24AWG | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
- RS Stock No. 0664670
- Mfr. Part No. 9026050000
1 Bag of 200
$30.74
- RS Stock No. 0664699
- Mfr. Part No. 9004260000
1 Pack of 50
$3,244.22
- RS Stock No. 0664697
- Mfr. Part No. 9004230000
1 Bag of 10
$199.27
- RS Stock No. 0664596
- Mfr. Part No. 9019010000
1 Bag of 100
$20.50
Related links
- Weidmuller Bootlace Ferrule to 24 AWG Wire Size
- Weidmuller Bootlace Ferrule to 14 AWG Wire Size
- Weidmuller Bootlace Ferrule to 16 AWG Wire Size
- Weidmuller Bootlace Ferrule to 17 AWG Wire Size
- Weidmuller Bootlace Ferrule to 20 AWG Wire Size
- Weidmuller Bootlace Ferrule to 18 AWG Wire Size
- Weidmuller Bootlace Ferrule to 2 AWG Wire Size
- Weidmuller Bootlace Ferrule to 3 AWG Wire Size









