Weidmüller Bootlace Ferrule to 3 AWG Wire Size
- RS Stock No.:
- 664-700
- Mfr. Part No.:
- 9004260000
- Brand:
- Weidmüller
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 8%
View bulk pricing optionsSubtotal (1 bag of 5 units)*
$370.31
(exc. GST)
$407.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $370.31 | $74.062 | - |
| 5 + | $340.68 | $68.136 | 8% |
*price indicative
- RS Stock No.:
- 664-700
- Mfr. Part No.:
- 9004260000
- Brand:
- Weidmüller
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Bootlace Ferrule | |
| Maximum Wire Size AWG | 3AWG | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Bootlace Ferrule | ||
Maximum Wire Size AWG 3AWG | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
- RS Stock No. 0664699
- Mfr. Part No. 9004260000
1 Pack of 50
$3,244.22
- RS Stock No. 0664731
- Mfr. Part No. 9004340000
1 Bag of 100
$24.35
- RS Stock No. 0664730
- Mfr. Part No. 9004340000
1 Pack of 500
$98.57
- RS Stock No. 0664590
- Mfr. Part No. 9004410000
1 Bag of 50
$17.93
Related links
- Weidmuller Bootlace Ferrule to 3 AWG Wire Size
- Weidmuller Bootlace Ferrule to 14 AWG Wire Size
- Weidmuller Bootlace Ferrule to 16 AWG Wire Size
- Weidmuller Bootlace Ferrule to 17 AWG Wire Size
- Weidmuller Bootlace Ferrule to 24 AWG Wire Size
- Weidmuller Bootlace Ferrule to 20 AWG Wire Size
- Weidmuller Bootlace Ferrule to 18 AWG Wire Size
- Weidmuller Bootlace Ferrule to 2 AWG Wire Size








