Schneider Electric, DZ5C Insulated Cable End, 12 mm Pin Length, 4.9 mm Pin Diameter, Red from 8 AWG to 8 AWG Wire Size

Subtotal (1 pack of 100 units)*

$33.59

(exc. GST)

$36.95

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$33.59$0.336

*price indicative

RS Stock No.:
658-886
Mfr. Part No.:
DZ5CE102D
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Cable End

Pin Diameter

4.9mm

Insulation Material

Copper

Colour

Red

Pin Length

12mm

Insulation

Insulated

Maximum Wire Size AWG

8AWG

Overall Length

22mm

Series

DZ5C

Standards/Approvals

DIN 46228-4

Minimum Wire Size AWG

8AWG

Terminal Material

Copper

COO (Country of Origin):
DE
The Schneider Electric Linergy TR cable ends are for single conductors, red, 10 mm², designed for insulated cables, with a clip-in type medium size, and come in a bag.

Cable end type Single conductor

Additional information Without marker tag holder

Color Red

Bezel material Halogen-free plastic

Tube material Copper conforming to ISO 1337

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy