Schneider Electric, DZ5C Insulated Cable End, 16 mm Pin Length, 8.7 mm Pin Diameter, Red from 2 AWG to 2 AWG Wire Size
- RS Stock No.:
- 599-682
- Mfr. Part No.:
- DZ5CE352D
- Brand:
- Schneider Electric
Subtotal (1 pack of 50 units)*
$268.41
(exc. GST)
$295.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $268.41 | $5.368 |
*price indicative
- RS Stock No.:
- 599-682
- Mfr. Part No.:
- DZ5CE352D
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cable End | |
| Pin Diameter | 8.7mm | |
| Insulation Material | Copper | |
| Colour | Red | |
| Pin Length | 16mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 2AWG | |
| Overall Length | 30mm | |
| Series | DZ5C | |
| Standards/Approvals | DIN 46228-4 | |
| Minimum Wire Size AWG | 2AWG | |
| Terminal Material | Copper | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cable End | ||
Pin Diameter 8.7mm | ||
Insulation Material Copper | ||
Colour Red | ||
Pin Length 16mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 2AWG | ||
Overall Length 30mm | ||
Series DZ5C | ||
Standards/Approvals DIN 46228-4 | ||
Minimum Wire Size AWG 2AWG | ||
Terminal Material Copper | ||
- COO (Country of Origin):
- DE
The Schneider Electric Cable end is a medium-sized solution designed for single conductors with a 35 mm² cross-section. It adheres to DIN 46228-4 standards and features a red, halogen-free plastic bezel with a copper tube (ISO 1337).
RoHS compliant
REACH compliant
Related links
- Schneider Electric 25 mm Pin Length Red to 2 AWG Wire Size
- Schneider Electric 25 mm Pin Length Blue to 1 AWG Wire Size
- Schneider Electric 18 mm Pin Length Blue to 6 AWG Wire Size
- Schneider Electric 8 mm Pin Length Red from 18 AWG to 18 AWG Wire Size
- Schneider Electric 18 mm Pin Length Black to 6 AWG Wire Size
- Schneider Electric 12 mm Pin Length Red from 8 AWG to 8 AWG Wire Size
- Schneider Electric 8 mm Pin Length Blue from 14 AWG to 14 AWG Wire Size
- Schneider Electric 25 mm Pin Length Red from 2 AWG to 2 AWG Wire
