Schneider Electric, DZ5C Insulated Cable End, 8 mm Pin Length, 2.5 mm Pin Diameter, Blue from 14 AWG to 14 AWG Wire Size

Subtotal (1 pack of 500 units)*

$66.25

(exc. GST)

$72.88

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$66.25$0.133

*price indicative

RS Stock No.:
599-671
Mfr. Part No.:
DZ5CEB025D
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Cable End

Pin Diameter

2.5mm

Insulation Material

Copper

Colour

Blue

Pin Length

8mm

Insulation

Insulated

Maximum Wire Size AWG

14AWG

Overall Length

14mm

Series

DZ5C

Minimum Wire Size AWG

14AWG

Standards/Approvals

DIN 46228-4

Terminal Material

Copper

COO (Country of Origin):
DE
The Schneider Electric Cable ends are medium-sized blue accessories designed for single conductor cables with a cross-section of 2.5 mm². Crafted with halogen-free plastic and copper, these ends adhered to DIN 46228-4 standards for durability and safety. They provided a dependable solution for electrical wiring systems.

RoHS compliant

REACH compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy