Phoenix Contact Ferrule, 20 mm Pin Length, 8.3 mm Pin Diameter, Silver to 2 AWG Wire Size

Subtotal (1 pack of 100 units)*

$50.69

(exc. GST)

$55.76

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$50.69$0.507

*price indicative

RS Stock No.:
609-914
Mfr. Part No.:
3200409
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Ferrule

Pin Diameter

8.3mm

Colour

Silver

Pin Length

20mm

Maximum Wire Size AWG

2AWG

Terminal Plating

Tin Plated

Standards/Approvals

DIN 46228-1 and UL 486F

Terminal Material

Electrolytic Tinned Copper

COO (Country of Origin):
DE
The Phoenix Contact Ferrule is an essential component designed to enhance electrical connectivity in a range of applications. Crafted from soft tin-plated electrolytic copper, this ferrule ensures reliable conductivity and durability. Measuring a precise length of 20 mm, it is engineered to accommodate various conductor categories, supporting stranded conductors of different classes.

Showcases a silver finish that enhances conductivity

Ideal for use in various industrial sectors including automotive and control cabinet manufacturing

Robust packing unit ensures you have a reliable supply for your projects

Optimised for temperatures up to +120°C ensuring longevity in demanding environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy