Phoenix Contact, AI 35 -16 RD Insulated Ferrule, 16 mm Pin Length, 8.3 mm Pin Diameter, Red to 2 AWG Wire Size
- RS Stock No.:
- 609-915
- Mfr. Part No.:
- 3200441
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$68.11
(exc. GST)
$74.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 5 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $68.11 | $1.362 |
*price indicative
- RS Stock No.:
- 609-915
- Mfr. Part No.:
- 3200441
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ferrule | |
| Pin Diameter | 8.3mm | |
| Insulation Material | Polypropylene | |
| Colour | Red | |
| Pin Length | 16mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 2AWG | |
| Series | AI 35 -16 RD | |
| Terminal Plating | Tin Plated | |
| Standards/Approvals | NFC 63-023, DIN 46228-4, UL 486F-E, cULus Listed Approval ID: E488001 | |
| Terminal Material | Electrolytic Tinned Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ferrule | ||
Pin Diameter 8.3mm | ||
Insulation Material Polypropylene | ||
Colour Red | ||
Pin Length 16mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 2AWG | ||
Series AI 35 -16 RD | ||
Terminal Plating Tin Plated | ||
Standards/Approvals NFC 63-023, DIN 46228-4, UL 486F-E, cULus Listed Approval ID: E488001 | ||
Terminal Material Electrolytic Tinned Copper | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Ferrule is expertly designed to enhance electrical connections, ensuring optimal performance in various applications. Crafted from high-quality soft tin-plated electrolytic copper, this component delivers exceptional conductivity and reliability. With a sleeve length of 30 mm and a contact range of 16 mm, it is engineered to accommodate a wide range of stranded conductors.
Halogen free construction promotes safety and environmental responsibility
Optimised for maximum stripping length and easy handling in manoeuvrability
Specially designed to prevent wire splicing for increased insulation reliability
Related links
- Phoenix Contact 16 mm Pin Length Beige to 2 AWG Wire Size
- Phoenix Contact 25 mm Pin Length Red to 2 AWG Wire Size
- Phoenix Contact 18 mm Pin Length Red to 2 AWG Wire Size
- Phoenix Contact 25 mm Pin Length Beige to 2 AWG Wire Size
- Phoenix Contact 18 mm Pin Length Beige to 2 AWG Wire Size
- JST 16 mm Pin Length Red to 2 AWG Wire Size
- RND 16 mm Pin Length Red from 26 AWG to 3000 AWG Wire Size
- Phoenix Contact 8 mm Pin Length Red
