Phoenix Contact Ferrule, 6 mm Pin Length, 1 mm Pin Diameter, Silver to 20 AWG Wire Size
- RS Stock No.:
- 609-910
- Mfr. Part No.:
- 3200218
- Brand:
- Phoenix Contact
Subtotal (1 pack of 1000 units)*
$24.62
(exc. GST)
$27.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $24.62 | $0.025 |
*price indicative
- RS Stock No.:
- 609-910
- Mfr. Part No.:
- 3200218
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ferrule | |
| Pin Diameter | 1mm | |
| Colour | Silver | |
| Pin Length | 6mm | |
| Maximum Wire Size AWG | 20AWG | |
| Overall Length | 6mm | |
| Terminal Plating | Tin Plated | |
| Standards/Approvals | EU RoHS, CHINA RoHS, EU REACH SVHC | |
| Terminal Material | Electrolytic Tinned Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ferrule | ||
Pin Diameter 1mm | ||
Colour Silver | ||
Pin Length 6mm | ||
Maximum Wire Size AWG 20AWG | ||
Overall Length 6mm | ||
Terminal Plating Tin Plated | ||
Standards/Approvals EU RoHS, CHINA RoHS, EU REACH SVHC | ||
Terminal Material Electrolytic Tinned Copper | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Ferrule offers exceptional connectivity for stranded conductors, ensuring reliability and durability in various applications. Crafted from soft tin-plated electrolytic copper, it guarantees optimal electrical performance while conforming to stringent industry standards such as DIN 46228-1 and UL 486F. Its precise dimensions enable easy handling and application, making it an excellent choice for professionals seeking dependable wiring solutions.
Designed for maximum flexibility with stranded conductors
Environmentally friendly with compliance to EU RoHS standards
Features a packing unit of 1000 pieces ideal for bulk purchasing
Compact dimensions ensure compatibility with various connectors
Galvanically tin plated surface for corrosion resistance
Related links
- Phoenix Contact Ferrule 1 mm Pin Diameter, Silver to 20 AWG Wire Size
- Phoenix Contact Ferrule 1.4 mm Pin Diameter, Silver to 18 AWG Wire Size
- Phoenix Contact Insulated Ferrule 1 mm Pin Diameter, Silver to 20 AWG Wire Size
- Phoenix Contact Insulated Ferrule 1.3 mm Pin Diameter, Light Blue to 18 AWG Wire Size
- Phoenix Contact Insulated Ferrule 1.3 mm Pin Diameter, Grey to 18 AWG Wire Size
- Phoenix Contact Insulated Ferrule 0.8 mm Pin Diameter, Brown to 26 AWG Wire Size
- Phoenix Contact 6 mm Pin Length Grey to 18 AWG Wire Size
- Phoenix Contact Ferrule 3.5 mm Pin Diameter, Silver to 10 AWG Wire Size
