RND, RND 465 Insulated Bootlace Ferrule, 16 mm Pin Length, 8.3 mm Pin Diameter, Red from 26 AWG to 3000 AWG Wire Size
- RS Stock No.:
- 492-562
- Distrelec Article No.:
- 301-29-633
- Mfr. Part No.:
- RND 465-00900
- Brand:
- RND
Subtotal (1 pack of 50 units)*
$5.06
(exc. GST)
$5.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 34 unit(s), ready to ship from another location
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $5.06 | $0.101 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Bag of 100)
$95.60
(exc. GST)
$105.16
(inc. GST)
- RS Stock No.:
- 492-562
- Distrelec Article No.:
- 301-29-633
- Mfr. Part No.:
- RND 465-00900
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Bootlace Ferrule | |
| Pin Diameter | 8.3mm | |
| Insulation Material | Polyamide | |
| Colour | Red | |
| Pin Length | 16mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 3000AWG | |
| Series | RND 465 | |
| Terminal Plating | Tin Plated | |
| Minimum Wire Size AWG | 26AWG | |
| Standards/Approvals | RoHS, REACH | |
| Terminal Material | Copper | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Bootlace Ferrule | ||
Pin Diameter 8.3mm | ||
Insulation Material Polyamide | ||
Colour Red | ||
Pin Length 16mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 3000AWG | ||
Series RND 465 | ||
Terminal Plating Tin Plated | ||
Minimum Wire Size AWG 26AWG | ||
Standards/Approvals RoHS, REACH | ||
Terminal Material Copper | ||
- COO (Country of Origin):
- CN
The RND Bootlace ferrule is designed to ensure a robust and reliable connection in electrical applications. Featuring a striking combination of durability and versatility, it is perfect for use in a variety of settings, from home wiring to industrial machinery. The ferrule is crafted from high-quality copper, which provides excellent conductivity while ensuring a secure termination with its crimping feature. With its polyamide insulation and tin-plated surface, this ferrule is built to withstand harsh environments with temperature ranges from -40 to +105 °C. Its unique colour coding not only enhances identification but adds a layer of convenience for users managing multiple connections. Whether you're an engineer or a DIY enthusiast, this product is engineered to meet your needs seamlessly.
Resistant to extreme temperatures, making it ideal for various environments
Colour coded for easy identification and organisation
Designed for a broad range of wire sizes, accommodating diverse applications
Tin-plated surface enhances durability and prevents corrosion
Related links
- RND 32 mm Pin Length Yellow from 26 AWG to 1 AWG Wire Size
- RND 14 mm Pin Length Yellow from 12 AWG to 12 AWG Wire Size
- JST 16 mm Pin Length Red to 2 AWG Wire Size
- Phoenix Contact 12 mm Pin Length Silver to 2 AWG Wire Size
- Phoenix Contact 16 mm Pin Length Red to 2 AWG Wire Size
- Phoenix Contact 16 mm Pin Length Beige to 2 AWG Wire Size
- RND 12 mm Pin Length Grey, Grey from 12 AWG to 12 AWG Wire
- RND 18 mm Pin Length Black, Black from 26 AWG to 1 AWG Wire

