RS PRO Insulated Crimp Bootlace Ferrule, 12 mm Pin Length, 3.8 mm Pin Diameter, Orange from 12 AWG to 12 AWG Wire Size
- RS Stock No.:
- 178-8746
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$31.70
(exc. GST)
$34.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,700 unit(s) ready to ship
- Plus 35,300 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 100 - 900 | $0.317 | $31.70 |
| 1000 - 1900 | $0.31 | $31.00 |
| 2000 - 4900 | $0.301 | $30.10 |
| 5000 - 24900 | $0.293 | $29.30 |
| 25000 + | $0.241 | $24.10 |
*price indicative
- RS Stock No.:
- 178-8746
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Crimp Bootlace Ferrule | |
| Pin Diameter | 3.8mm | |
| Insulation Material | Nylon | |
| Colour | Orange | |
| Pin Length | 12mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 12AWG | |
| Overall Length | 23.1mm | |
| Terminal Plating | Tin | |
| Standards/Approvals | No | |
| Minimum Wire Size AWG | 12AWG | |
| Terminal Material | Copper Tube | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Crimp Bootlace Ferrule | ||
Pin Diameter 3.8mm | ||
Insulation Material Nylon | ||
Colour Orange | ||
Pin Length 12mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 12AWG | ||
Overall Length 23.1mm | ||
Terminal Plating Tin | ||
Standards/Approvals No | ||
Minimum Wire Size AWG 12AWG | ||
Terminal Material Copper Tube | ||
- COO (Country of Origin):
- TW
The RS PRO Insulated crimp bootlace ferrule twin cord end terminal has overall length of 23.1mm with 12AWG of wire size and orange in colour.
Terminal material: Copper
Maximum Temperature Range: 105°C
Related links
- JST 12 mm Pin Length Grey to 12 AWG Wire Size
- Phoenix Contact 12 mm Pin Length Grey to 12
- Phoenix Contact 12 mm Pin Length Orange to 12 AWG Wire Size
- Phoenix Contact 18 mm Pin Length Orange to 12 AWG Wire Size
- Phoenix Contact 18 mm Pin Length Grey to 12 AWG Wire Size
- RS PRO Insulated Crimp Bootlace Ferrule 3.2 mm Pin Diameter, Orange from 12 AWG to 12 AWG Wire Size
- RS PRO Insulated Crimp Bootlace Ferrule 1.3 mm Pin Diameter, Orange from 20 AWG to 20 AWG Wire Size
- RS PRO Insulated Crimp Bootlace Ferrule 3.2 mm Pin Diameter, Orange from 12 AWG to 12 AWG Wire Size
