Phoenix Contact Ferrule, 10 mm Pin Length, 1 mm Pin Diameter, Silver to 20 AWG Wire Size
- RS Stock No.:
- 535-432
- Mfr. Part No.:
- 3202494
- Brand:
- Phoenix Contact
Subtotal (1 pack of 1000 units)*
$29.43
(exc. GST)
$32.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $29.43 | $0.029 |
*price indicative
- RS Stock No.:
- 535-432
- Mfr. Part No.:
- 3202494
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ferrule | |
| Pin Diameter | 1mm | |
| Colour | Silver | |
| Pin Length | 10mm | |
| Maximum Wire Size AWG | 20AWG | |
| Overall Length | 10mm | |
| Terminal Plating | Tin Plated | |
| Standards/Approvals | EU REACH SVHC, EU RoHS, CHINA RoHS | |
| Terminal Material | Deoxidised High Phosphorus Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ferrule | ||
Pin Diameter 1mm | ||
Colour Silver | ||
Pin Length 10mm | ||
Maximum Wire Size AWG 20AWG | ||
Overall Length 10mm | ||
Terminal Plating Tin Plated | ||
Standards/Approvals EU REACH SVHC, EU RoHS, CHINA RoHS | ||
Terminal Material Deoxidised High Phosphorus Copper | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Ferrule is robustly engineered to ensure superior connectivity for stranded conductors in various applications. With a length contact range and sleeve length of 10 mm, this product not only meets but exceeds the stringent requirements of industry standards such as DIN 46228-1 and UL 486F. Crafted from soft tin-plated electrolytic copper, the ferrule offers excellent conductivity and reliability.
Free from silicone and halogen ensuring safety in sensitive applications
Designed to facilitate connections for stranded conductors improving productivity and performance
Reliable connector guarantees consistent electrical performance
Packaged conveniently with a minimum order quantity ideal for bulk applications
Related links
- Phoenix Contact Insulated Ferrule 1.7 mm Pin Diameter, Silver to 16 AWG Wire Size
- Phoenix Contact Insulated Ferrule 1.5 mm Pin Diameter, Red to 18 AWG Wire Size
- Phoenix Contact 10 mm Pin Length Black to 16 AWG Wire Size
- Phoenix Contact 10 mm Pin Length Black to 16 AWG Wire Size
- Phoenix Contact 10 mm Pin Length Red to 18 AWG Wire Size
- Phoenix Contact 10 mm Pin Length Grey to 18 AWG Wire Size
- Phoenix Contact 10 mm Pin Length Blue to 18 AWG Wire Size
- Phoenix Contact Ferrule 1 mm Pin Diameter, Silver to 20 AWG Wire Size
