Phoenix Contact, Ferrule A Insulated Bootlace Ferrule, 6 mm Pin Length, 1.3 mm Pin Diameter, Grey to 18 AWG Wire Size
- RS Stock No.:
- 558-323
- Mfr. Part No.:
- 2100120
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 558-323
- Mfr. Part No.:
- 2100120
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Bootlace Ferrule | |
| Pin Diameter | 1.3mm | |
| Insulation Material | Polypropylene | |
| Colour | Grey | |
| Pin Length | 6mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 18AWG | |
| Overall Length | 12mm | |
| Series | Ferrule A | |
| Terminal Plating | Tin | |
| Standards/Approvals | EU REACH SVHC, EU RoHS, CHINA RoHS | |
| Terminal Material | Electrolytic Tinned Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Bootlace Ferrule | ||
Pin Diameter 1.3mm | ||
Insulation Material Polypropylene | ||
Colour Grey | ||
Pin Length 6mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 18AWG | ||
Overall Length 12mm | ||
Series Ferrule A | ||
Terminal Plating Tin | ||
Standards/Approvals EU REACH SVHC, EU RoHS, CHINA RoHS | ||
Terminal Material Electrolytic Tinned Copper | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable End Sleeve efficiently presents a polished solution for securing stranded conductors, combining practicality with superior engineering. Crafted from soft tin-plated electrolytic copper, this product ensures dependable performance for electrical connections while adhering to stringent standards. The innovative design features a plastic collar made of polypropylene, enhancing insulation reliability and minimising splicing risks. With its compact design, the cable end sleeve is ideal for applications that require a secure, reliable connection without compromising space. This product is UL certified, guaranteeing adherence to high safety and quality standards, making it a trusted choice for professional installations in various sectors. Whether you're an electrician or a DIY enthusiast, this cable end sleeve offers the perfect blend of function and durability to support your needs.
Designed for stranded conductors ensuring a reliable connection
UL certified for enhanced safety and quality assurance
Plastic collar made of polypropylene for superior insulation
Halogen free materials to promote safety in electrical applications
Long and short term temperature resistance for versatile usage
Compliance with DIN 46228 1 and UL 486F standards
Compact dimensions for easy integration into tight spaces
Galvanically tin plated surface for increased durability
Related links
- Phoenix Contact Insulated Ferrule 1.3 mm Pin Diameter, Grey to 18 AWG Wire Size
- RS PRO Uninsulated Bootlace Ferrule 1.3 mm Pin Diameter, Silver from 20 AWG to 20 AWG Wire Size
- RS PRO Uninsulated Crimp Bootlace Ferrule 1.3 mm Pin Diameter from 20 AWG to 20 AWG Wire Size
- RS PRO Insulated Bootlace Ferrule 1.3 mm Pin Diameter, Orange from 20 AWG to 20 AWG Wire Size
- RS PRO Insulated Crimp Bootlace Ferrule 1.3 mm Pin Diameter, Orange from 20 AWG to 20 AWG Wire Size
- RS PRO Insulated Crimp Bootlace Ferrule 1.3 mm Pin Diameter, White from 20 AWG to 20 AWG Wire Size
- RS PRO Insulated Bootlace Ferrule 1.3 mm Pin Diameter, White from 20 AWG to 20 AWG Wire Size
- Phoenix Contact 10 mm Pin Length Grey to 18 AWG Wire Size
