Schneider Electric, DZ5C Uninsulated Cable End, 8 mm Pin Length, 2 mm Pin Diameter, Grey from 16 AWG to 16 AWG Wire Size

Subtotal (1 pack of 1000 units)*

$219.11

(exc. GST)

$241.02

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$219.11$0.219

*price indicative

RS Stock No.:
599-680
Mfr. Part No.:
DZ5CE015N
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Cable End

Pin Diameter

2mm

Insulation Material

Copper

Colour

Grey

Pin Length

8mm

Insulation

Uninsulated

Maximum Wire Size AWG

16AWG

Overall Length

8mm

Series

DZ5C

Standards/Approvals

DIN 46228-1

Minimum Wire Size AWG

16AWG

Terminal Material

Copper

COO (Country of Origin):
DE
The Schneider Electric Cable end is a medium-sized, non-insulated accessory for single conductors with a cross-section of 1.5 mm². Despite being discontinued, it adheres to DIN 46228-1 standards and features halogen-free plastic and copper (ISO 1337) materials.

RoHS compliant

REACH compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy