Schneider Electric, DZ5C Uninsulated Cable End, 8 mm Pin Length, 1.7 mm Pin Diameter, Grey from 18 AWG to 18 AWG Wire
- RS Stock No.:
- 599-679
- Mfr. Part No.:
- DZ5CE010N
- Brand:
- Schneider Electric
Subtotal (1 pack of 1000 units)*
$83.50
(exc. GST)
$91.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $83.50 | $0.084 |
*price indicative
- RS Stock No.:
- 599-679
- Mfr. Part No.:
- DZ5CE010N
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cable End | |
| Pin Diameter | 1.7mm | |
| Insulation Material | Copper | |
| Colour | Grey | |
| Pin Length | 8mm | |
| Insulation | Uninsulated | |
| Maximum Wire Size AWG | 18AWG | |
| Overall Length | 8mm | |
| Series | DZ5C | |
| Wire Ferrule Type | 1 | |
| Minimum Wire Size AWG | 18AWG | |
| Standards/Approvals | DIN 46228-1 | |
| Terminal Material | Copper | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cable End | ||
Pin Diameter 1.7mm | ||
Insulation Material Copper | ||
Colour Grey | ||
Pin Length 8mm | ||
Insulation Uninsulated | ||
Maximum Wire Size AWG 18AWG | ||
Overall Length 8mm | ||
Series DZ5C | ||
Wire Ferrule Type 1 | ||
Minimum Wire Size AWG 18AWG | ||
Standards/Approvals DIN 46228-1 | ||
Terminal Material Copper | ||
- COO (Country of Origin):
- DE
The Schneider Electric Cable end is a medium-sized accessory for single conductors with a cross-section of 1 mm². Designed for un-insulated cables, it adheres to DIN 46228-1 standards. It features halogen-free plastic and copper (ISO 1337) materials and offers a tube length of 8 mm with a bezel diameter of 3.5 mm.
RoHS compliant
REACH compliant
Related links
- Schneider Electric 8 mm Pin Length Red from 18 AWG to 18 AWG Wire Size
- Schneider Electric 8 mm Pin Length Grey from 20 AWG to 20 AWG Wire
- Schneider Electric 8 mm Pin Length Grey from 16 AWG to 16 AWG Wire Size
- Schneider Electric 18 mm Pin Length Grey from 10 AWG to 10 AWG Wire
- Schneider Electric 12 mm Pin Length Red to 18 AWG Wire Size
- Klauke 8 mm Pin Length Black from 1.5 AWG
- Schneider Electric 18 mm Pin Length Blue to 6 AWG Wire Size
- Schneider Electric 8 mm Pin Length Blue from 14 AWG to 14 AWG Wire Size
