Phoenix Contact, Ferrule A Insulated Bootlace Ferrule, 18 mm Pin Length, 2.3 mm Pin Diameter, Blue to 14 AWG Wire Size
- RS Stock No.:
- 557-832
- Mfr. Part No.:
- 2100244
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 557-832
- Mfr. Part No.:
- 2100244
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Bootlace Ferrule | |
| Pin Diameter | 2.3mm | |
| Insulation Material | Polypropylene | |
| Colour | Blue | |
| Pin Length | 18mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 14AWG | |
| Overall Length | 18mm | |
| Series | Ferrule A | |
| Terminal Plating | Tin Plated | |
| Standards/Approvals | CHINA RoHS, EU RoHS, EU REACH SVHC | |
| Terminal Material | Deoxidised High Phosphorus Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Bootlace Ferrule | ||
Pin Diameter 2.3mm | ||
Insulation Material Polypropylene | ||
Colour Blue | ||
Pin Length 18mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 14AWG | ||
Overall Length 18mm | ||
Series Ferrule A | ||
Terminal Plating Tin Plated | ||
Standards/Approvals CHINA RoHS, EU RoHS, EU REACH SVHC | ||
Terminal Material Deoxidised High Phosphorus Copper | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable end sleeve is designed to deliver a reliable and efficient connection for stranded conductors, catering to various applications. Crafted from soft tin-plated electrolytic copper, it ensures optimal conductivity while its halogen-free polypropylene collar enhances safety and compliance. This product meets rigorous industry standards, including UL 486F, providing peace of mind for all users. Offering significant time savings compared to previous methods of conductor insulation, it is ideal for short-circuit-proof cables. With a maximum conductor cross-section of 2.5 mm², the sleeve is expertly engineered for flexibility and durability, making it an indispensable component for professionals seeking performance and reliability in their electrical connections.
Manufactured with a flammability rating of HB according to UL 94
Complies with international standards, including ECLASS and ETIM classifications
Efficient stripping length of 15 mm facilitates ease of installation
Long-term operational temperatures of up to +120°C provide reliability in various conditions
Related links
- Phoenix Contact 18 mm Pin Length Blue to 14 AWG Wire Size
- Phoenix Contact Insulated Bootlace Ferrule 2.3 mm Pin Diameter, Blue to 14 AWG Wire Size
- Phoenix Contact 18 mm Pin Length Blue to 14 AWG Wire Size
- Phoenix Contact 18 mm Pin Length Grey to 14 AWG Wire Size
- Phoenix Contact 14 mm Pin Length Blue to 14 AWG Wire Size
- Phoenix Contact 17 mm Pin Length Blue to 14 AWG Wire Size
- Phoenix Contact 18 mm Pin Length Grey to 14 AWG
- Phoenix Contact 14 mm Pin Length Grey to 14 AWG Wire Size
