Phoenix Contact, BH341S Insulated Bootlace Ferrule, 18 mm Pin Length, 2.3 mm Pin Diameter, Grey to 14 AWG Wire Size
- RS Stock No.:
- 556-547
- Mfr. Part No.:
- 2100242
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 556-547
- Mfr. Part No.:
- 2100242
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Bootlace Ferrule | |
| Pin Diameter | 2.3mm | |
| Insulation Material | Polypropylene | |
| Colour | Grey | |
| Pin Length | 18mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 14AWG | |
| Overall Length | 18mm | |
| Series | BH341S | |
| Terminal Plating | Tin | |
| Standards/Approvals | CHINA RoHS, EU REACH SVHC, EU RoHS | |
| Terminal Material | Electrolytic Tinned Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Bootlace Ferrule | ||
Pin Diameter 2.3mm | ||
Insulation Material Polypropylene | ||
Colour Grey | ||
Pin Length 18mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 14AWG | ||
Overall Length 18mm | ||
Series BH341S | ||
Terminal Plating Tin | ||
Standards/Approvals CHINA RoHS, EU REACH SVHC, EU RoHS | ||
Terminal Material Electrolytic Tinned Copper | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Ferrule is designed to streamline the process of connecting stranded conductors with ease and reliability. This innovative cable end sleeve is crafted from soft tin-plated electrolytic copper, ensuring excellent conductivity and a secure fit. Its robust polypropylene insulating collar enhances safety by providing superior insulation while being halogen-free. With a length of 18 mm and a contact range of 12 mm, this ferrule caters to varied applications, ensuring optimal performance in tight spaces. The product meets rigorous industry standards, including UL 486F, making it a trustworthy choice for professionals in the field. Expediting installation and enhancing the longevity of connections, this ferrule bridges the gap between quality and convenience.
Manufactured using high quality tin plated copper for enhanced conductivity
Halogen free materials contribute to a safer environmental footprint
Optimised for use with stranded conductors ensuring reliable connections
Designed for compatibility with AWG multi standard cables for versatility
Increases installation efficiency by reducing time spent on conductor insulation
Meets stringent UL standards providing peace of mind in compliance
Engineered with a heat resistant design to withstand demanding conditions
Clear identification markings for ease of installation and use
Related links
- Phoenix Contact Insulated Bootlace Ferrule 2.3 mm Pin Diameter, Blue to 14 AWG Wire Size
- Phoenix Contact 18 mm Pin Length Blue to 14 AWG Wire Size
- Phoenix Contact 18 mm Pin Length Blue to 14 AWG Wire Size
- Phoenix Contact 18 mm Pin Length Grey to 14 AWG
- Thomas & Betts 8 mm Pin Length Black to 16 AWG Wire Size
- RS PRO 8 mm Pin Length Red from 16 AWG to 16 AWG Wire Size
- Phoenix Contact 14 mm Pin Length Blue to 14 AWG Wire Size
- Phoenix Contact 14 mm Pin Length Grey to 14 AWG Wire Size
