Phoenix Contact, Ferrule A Insulated Bootlace Ferrule, 16 mm Pin Length, 1.1 mm Pin Diameter, White to 20 AWG Wire Size
- RS Stock No.:
- 558-081
- Mfr. Part No.:
- 2100135
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 558-081
- Mfr. Part No.:
- 2100135
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Bootlace Ferrule | |
| Pin Diameter | 1.1mm | |
| Insulation Material | Polypropylene | |
| Colour | White | |
| Pin Length | 16mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 20AWG | |
| Overall Length | 16mm | |
| Series | Ferrule A | |
| Terminal Plating | Tin Plated | |
| Standards/Approvals | EU RoHS, CHINA RoHS, EU REACH SVHC | |
| Terminal Material | Electrolytic Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Bootlace Ferrule | ||
Pin Diameter 1.1mm | ||
Insulation Material Polypropylene | ||
Colour White | ||
Pin Length 16mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 20AWG | ||
Overall Length 16mm | ||
Series Ferrule A | ||
Terminal Plating Tin Plated | ||
Standards/Approvals EU RoHS, CHINA RoHS, EU REACH SVHC | ||
Terminal Material Electrolytic Copper | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Ferrule is expertly designed to enhance the efficiency and reliability of electrical connections. Engineered for optimal performance with stranded conductors, it caters to various cable standards, especially with its increased diameter supporting AWG cables. Its construction from soft tin-plated electrolytic copper not only ensures a robust connection but also makes it halogen-free. The insulating collar provides added safety, withstanding high temperatures to maintain functionality in diverse industrial applications. With a standard sleeve length of 16 mm and a precise contact range of 10 mm, this product meets stringent UL requirements, making it an essential component for any electrical setup.
Specifically tailored for AWG and multi-standard cables
Produced using soft tin-plated electrolytic copper for durability
Halogen-free materials ensure enhanced safety
UL certified meeting rigorous standard requirements
Long-term temperature resilience up to +120°C for dependable use
Compact design with minimal dimensions aids in versatile applications
Environmentally compliant fulfilling EU RoHS substance requirements
Related links
- Phoenix Contact Insulated Bootlace Ferrule 1.1 mm Pin Diameter, White to 20 AWG Wire Size
- Phoenix Contact Insulated Bootlace Ferrule 1.1 mm Pin Diameter, White to 20 AWG Wire Size
- TE Connectivity Insulated Crimp Bootlace Ferrule 1.1 mm Pin Diameter, White to 20 AWG Wire Size
- Phoenix Contact 16 mm Pin Length Black to 16 AWG Wire Size
- Phoenix Contact 8 mm Pin Length White to 20 AWG Wire Size
- Phoenix Contact 10 mm Pin Length White to 20 AWG Wire Size
- Phoenix Contact Insulated Ferrule 1.1 mm Pin Diameter, White to 20 AWG Wire Size
- Phoenix Contact 14 mm Pin Length White to 20 AWG Wire Size
