Phoenix Contact, Ferrule A Insulated Bootlace Ferrule, 16 mm Pin Length, 1.7 mm Pin Diameter, Black to 16 AWG Wire Size
- RS Stock No.:
- 556-533
- Mfr. Part No.:
- 2100079
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 556-533
- Mfr. Part No.:
- 2100079
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Bootlace Ferrule | |
| Pin Diameter | 1.7mm | |
| Insulation Material | Polypropylene | |
| Colour | Black | |
| Pin Length | 16mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 16AWG | |
| Overall Length | 16mm | |
| Series | Ferrule A | |
| Terminal Plating | Tin Plated | |
| Standards/Approvals | EU REACH SVHC, EU RoHS, CHINA RoHS | |
| Terminal Material | Electrolytic Tinned Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Bootlace Ferrule | ||
Pin Diameter 1.7mm | ||
Insulation Material Polypropylene | ||
Colour Black | ||
Pin Length 16mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 16AWG | ||
Overall Length 16mm | ||
Series Ferrule A | ||
Terminal Plating Tin Plated | ||
Standards/Approvals EU REACH SVHC, EU RoHS, CHINA RoHS | ||
Terminal Material Electrolytic Tinned Copper | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable End Sleeve is expertly crafted to enhance the reliability of electrical connections. Designed for stranded conductors, it features a superior insulating collar that accommodates AWG and multi-standard cables, ensuring compatibility with a wide range of applications. Made from soft tin-plated electrolytic copper, this ferrule not only meets industry standards but also provides exceptional conductivity and protection against corrosion. Its halogen-free composition and high-temperature endurance affirm its suitability for various environments. The product's robust design and reliable performance make it an essential component for any professional wiring project, ensuring secure and long-lasting connections in electrical installations.
Made from soft tin-plated electrolytic copper for excellent conductivity
Designed with a halogen-free plastic collar to enhance safety
Suitable for a range of conductor categories ensuring versatility
UL certified meeting stringent industry standards
Long-term temperature resistance of up to +120°C for reliability in demanding conditions
Stripping length of 13 mm simplifies the installation process
Compatible with stranded conductors offering flexibility for various applications
Galvanically tin-plated for enhanced protection against oxidation
Fulfils EU RoHS substance requirements showcasing environmental compliance
Related links
- Phoenix Contact 16 mm Pin Length Blue to 16 AWG
- JST 8 mm Pin Length Red to 16 AWG Wire Size
- TE Connectivity Insulated Crimp Bootlace Ferrule 1.7 mm Pin Diameter, Black to 16 AWG Wire Size
- TE Connectivity Insulated Crimp Bootlace Ferrule 1.7 mm Pin Diameter, Black to 16 AWG Wire Size
- Phoenix Contact 10 mm Pin Length Black to 16 AWG Wire Size
- Phoenix Contact Ferrule 1.7 mm Pin Diameter, Silver to 16 AWG Wire Size
- Phoenix Contact Ferrule 1.7 mm Pin Diameter, Silver to 16 AWG Wire Size
- Phoenix Contact Ferrule 1.7 mm Pin Diameter, Silver to 16 AWG Wire Size
