Phoenix Contact, AI Insulated Ferrule, 14 mm Pin Length, 1.1 mm Pin Diameter, White to 20 AWG Wire Size
- RS Stock No.:
- 135-944
- Mfr. Part No.:
- 1200104
- Brand:
- Phoenix Contact
Subtotal (1 pack of 500 units)*
$33.11
(exc. GST)
$36.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $33.11 | $0.066 |
*price indicative
- RS Stock No.:
- 135-944
- Mfr. Part No.:
- 1200104
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ferrule | |
| Pin Diameter | 1.1mm | |
| Insulation Material | Copper | |
| Colour | White | |
| Pin Length | 14mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 20AWG | |
| Overall Length | 14mm | |
| Series | AI | |
| Terminal Plating | Tin | |
| Standards/Approvals | DIN 46228-4, UL 486F-E | |
| Terminal Material | Deoxidised High Phosphorus Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ferrule | ||
Pin Diameter 1.1mm | ||
Insulation Material Copper | ||
Colour White | ||
Pin Length 14mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 20AWG | ||
Overall Length 14mm | ||
Series AI | ||
Terminal Plating Tin | ||
Standards/Approvals DIN 46228-4, UL 486F-E | ||
Terminal Material Deoxidised High Phosphorus Copper | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Ferrule is designed for use with flexible stranded conductors and features a sleeve length of 8mm. It is white in color and can be processed with the CRIMPFOX 4 IN 1.
Suitable for flexible stranded conductors
Sleeve length of 8mm for secure connections
Compliant with DIN 46228 4 and UL 486F E standards
White color for easy identification
Related links
- Phoenix Contact 14 mm Pin Length White
- Phoenix Contact 8 mm Pin Length White to 20 AWG Wire Size
- Phoenix Contact 14 mm Pin Length Orange
- Phoenix Contact 10 mm Pin Length White to 20 AWG Wire Size
- Phoenix Contact 10 mm Pin Length White to 20 AWG Wire Size
- Phoenix Contact 8 mm Pin Length Orange to 20 AWG Wire Size
- Phoenix Contact 10 mm Pin Length Orange to 20 AWG Wire Size
- Phoenix Contact Insulated Ferrule 1.1 mm Pin Diameter, White to 20 AWG Wire Size
