Phoenix Contact, Ferrule A Insulated Bootlace Ferrule, 10 mm Pin Length, 1.3 mm Pin Diameter, Grey to 18 AWG Wire Size
- RS Stock No.:
- 557-829
- Mfr. Part No.:
- 2100122
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50000 units)*
$4,061.35
(exc. GST)
$4,467.48
(inc. GST)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $4,061.35 | $0.081 |
*price indicative
- RS Stock No.:
- 557-829
- Mfr. Part No.:
- 2100122
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Bootlace Ferrule | |
| Pin Diameter | 1.3mm | |
| Insulation Material | Polypropylene | |
| Colour | Grey | |
| Pin Length | 10mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 18AWG | |
| Overall Length | 16mm | |
| Series | Ferrule A | |
| Terminal Plating | Tin Plated | |
| Standards/Approvals | EU RoHS, EU REACH SVHC, CHINA RoHS | |
| Terminal Material | Deoxidised High Phosphorus Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Bootlace Ferrule | ||
Pin Diameter 1.3mm | ||
Insulation Material Polypropylene | ||
Colour Grey | ||
Pin Length 10mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 18AWG | ||
Overall Length 16mm | ||
Series Ferrule A | ||
Terminal Plating Tin Plated | ||
Standards/Approvals EU RoHS, EU REACH SVHC, CHINA RoHS | ||
Terminal Material Deoxidised High Phosphorus Copper | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Ferrule is designed for optimal connectivity in electrical applications. Fabricated from soft tin-plated electrolytic copper and equipped with a polypropylene sleeve, this product not only ensures reliable insulation but also conforms to stringent standards like DIN 46228-1 and UL 486F. Its design is specifically tailored for stranded conductors and promises to enhance the durability of connections, significantly reducing the risk of wire splicing. This ferrule is perfect for professional electricians and DIY enthusiasts alike, seeking dependable solutions for their wiring projects.
Suitable for a wide range of conductor categories
Guarantees consistent performance across varying temperatures
Features a compact design, allowing for efficient space utilisation
Meets rigorous safety and reliability standards
Provides effective insulation for secure connections
Related links
- Phoenix Contact 10 mm Pin Length Grey to 18 AWG Wire Size
- Phoenix Contact 10 mm Pin Length Blue to 18 AWG Wire Size
- Phoenix Contact 6 mm Pin Length Grey to 18 AWG Wire Size
- Phoenix Contact Insulated Ferrule 1.3 mm Pin Diameter, Grey to 18 AWG Wire Size
- Phoenix Contact 12 mm Pin Length Blue to 18 AWG Wire Size
- Phoenix Contact Insulated Ferrule 1.3 mm Pin Diameter, Grey to 18 AWG Wire Size
- Phoenix Contact 10 mm Pin Length Grey to 18 AWG Wire Size
- RS PRO Insulated Bootlace Ferrule 1.3 mm Pin Diameter, Orange from 20 AWG to 20 AWG Wire Size
