Phoenix Contact, A 6-18-1000 Insulated Bootlace Ferrule, 18 mm Pin Length, 3.5 mm Pin Diameter, Silver to 10 AWG Wire
- RS Stock No.:
- 557-814
- Mfr. Part No.:
- 2100044
- Brand:
- Phoenix Contact
Subtotal (1 pack of 1000 units)*
$123.60
(exc. GST)
$135.96
(inc. GST)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $123.60 | $0.124 |
*price indicative
- RS Stock No.:
- 557-814
- Mfr. Part No.:
- 2100044
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Bootlace Ferrule | |
| Pin Diameter | 3.5mm | |
| Colour | Silver | |
| Pin Length | 18mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 10AWG | |
| Overall Length | 18mm | |
| Series | A 6-18-1000 | |
| Terminal Plating | Tin | |
| Standards/Approvals | EU REACH SVHC, CHINA RoHS, EU RoHS | |
| Terminal Material | Deoxidised High Phosphorus Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Bootlace Ferrule | ||
Pin Diameter 3.5mm | ||
Colour Silver | ||
Pin Length 18mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 10AWG | ||
Overall Length 18mm | ||
Series A 6-18-1000 | ||
Terminal Plating Tin | ||
Standards/Approvals EU REACH SVHC, CHINA RoHS, EU RoHS | ||
Terminal Material Deoxidised High Phosphorus Copper | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable End Sleeve is meticulously designed for optimal conductivity and reliability in various electrical applications. Constructed from soft tin-plated electrolytic copper, it meets stringent standards such as DIN 46228-1 and UL 486F, ensuring compatibility with a wide range of wiring configurations. With a sleeve length and contact range of 18 mm, this product guarantees effective performance across different conductor categories. The innovative design facilitates an effective and durable connection, while the superior material properties ensure long-term reliability even in challenging environments. This product is ideal for both professional electricians and DIY enthusiasts seeking quality components for their electrical projects.
Conforms to internationally recognised standards for quality assurance
Crafted from soft tin plated electrolytic copper for enhanced durability
Designed to accommodate flexible conductor cross sections for versatile use
Allows maximum stripping lengths of 18 mm for easy installation
Features a silver coloured finish for aesthetic appeal and corrosion resistance
Optimally designed wall thickness ensures robust performance
UL certified for safety and compliance in electrical applications
Collaborative dimensions contribute to secure reliable connections
Manufactured to facilitate seamless integration into various systems
Related links
- Phoenix Contact 18 mm Pin Length Blue to 6 AWG Wire
- Phoenix Contact 25 mm Pin Length Silver to 10 AWG Wire
- RND 18 mm Pin Length Black, Black from 26 AWG to 1 AWG Wire
- Phoenix Contact 12 mm Pin Length Yellow to 10 AWG
- Phoenix Contact 18 mm Pin Length Black to 10 AWG
- Phoenix Contact 18 mm Pin Length Black to 10 AWG Wire Size
- WAGO 18 mm Pin Length Blue
- WAGO 18 mm Pin Length Red
