Phoenix Contact, A 6-25-1000 Insulated Bootlace Ferrule, 25 mm Pin Length, 3.5 mm Pin Diameter, Silver to 10 AWG Wire
- RS Stock No.:
- 556-526
- Mfr. Part No.:
- 2100046
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 556-526
- Mfr. Part No.:
- 2100046
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Bootlace Ferrule | |
| Pin Diameter | 3.5mm | |
| Colour | Silver | |
| Pin Length | 25mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 10AWG | |
| Overall Length | 25mm | |
| Series | A 6-25-1000 | |
| Terminal Plating | Tin | |
| Standards/Approvals | CHINA RoHS, EU REACH SVHC, EU RoHS | |
| Terminal Material | Deoxidised High Phosphorus Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Bootlace Ferrule | ||
Pin Diameter 3.5mm | ||
Colour Silver | ||
Pin Length 25mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 10AWG | ||
Overall Length 25mm | ||
Series A 6-25-1000 | ||
Terminal Plating Tin | ||
Standards/Approvals CHINA RoHS, EU REACH SVHC, EU RoHS | ||
Terminal Material Deoxidised High Phosphorus Copper | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Ferrule offers a reliable solution for ensuring secure connections of stranded conductors, designed specifically for the demands of modern electrical wiring. With a length of 25 mm, this high-quality cable end sleeve is crafted from soft tin-plated electrolytic copper, guaranteeing optimal conductivity and durability. It adheres to stringent standards such as DIN 46228-1 and UL 486F, ensuring compatibility across various applications. The meticulously engineered dimensions provide ease of use during installation, while its silver colour not only enhances its aesthetic appeal but also contributes to its corrosion resistance. Perfect for both professionals and DIY enthusiasts, the ferrule combines functionality with a design that stands the test of time.
Fulfils industry standards for safety and reliability
Constructed from high-quality copper for exceptional electrical performance
Optimised design facilitates hassle-free installation
Resistant to corrosion, ensuring longevity in various environments
Suitable for a wide range of conductor categories
Related links
- Phoenix Contact 18 mm Pin Length Silver to 10 AWG Wire
- Phoenix Contact 12 mm Pin Length Yellow to 10 AWG
- Phoenix Contact 25 mm Pin Length Silver
- Phoenix Contact Insulated Bootlace Ferrule 7.3 mm Pin Diameter, Silver to 4 AWG Wire Size
- Phoenix Contact 25 mm Pin Length Silver to 6 AWG Wire Size
- Phoenix Contact 25 mm Pin Length Silver to 1 AWG Wire Size
- Phoenix Contact 15 mm Pin Length Silver to 10 AWG Wire
- Phoenix Contact 20 mm Pin Length Silver to 10 AWG Wire Size
