WAGO, 216 Insulated Bootlace Ferrule, 18 mm Pin Length, 2.2 mm Pin Diameter, Blue
- RS Stock No.:
- 278-4071
- Mfr. Part No.:
- 216-286
- Brand:
- WAGO
Subtotal (1 pack of 1000 units)*
$409.00
(exc. GST)
$450.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2,000 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 1000 + | $0.409 | $409.00 |
*price indicative
- RS Stock No.:
- 278-4071
- Mfr. Part No.:
- 216-286
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Bootlace Ferrule | |
| Pin Diameter | 2.2mm | |
| Insulation Material | Copper | |
| Colour | Blue | |
| Pin Length | 18mm | |
| Insulation | Insulated | |
| Overall Length | 25mm | |
| Series | 216 | |
| Terminal Plating | Tin | |
| Standards/Approvals | RoHS | |
| Terminal Material | Copper | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Bootlace Ferrule | ||
Pin Diameter 2.2mm | ||
Insulation Material Copper | ||
Colour Blue | ||
Pin Length 18mm | ||
Insulation Insulated | ||
Overall Length 25mm | ||
Series 216 | ||
Terminal Plating Tin | ||
Standards/Approvals RoHS | ||
Terminal Material Copper | ||
- COO (Country of Origin):
- DE
The WAGO Ferrule is specified for a sleeve cross section of 14 AWG and is suitable for connecting wires with a cross sectional area of 2.5 mm². The connection data includes a recommended strip length of 20 mm or 0.79 inches.
RoHS compliant
Related links
- WAGO 21 mm Pin Length Blue
- WAGO 23 mm Pin Length Blue
- WAGO 18 mm Pin Length Red
- WAGO 19 mm Pin Length Blue from 14 AWG to 14 AWG Wire Size
- JST 8 mm Pin Length Blue to 14 AWG Wire Size
- RS PRO Insulated Bootlace Ferrule 6.2 mm Pin Diameter, Blue from 6 AWG to 6 AWG Wire Size
- Phoenix Contact Insulated Bootlace Ferrule 2.3 mm Pin Diameter, Blue to 14 AWG Wire Size
- RS PRO Insulated Bootlace Ferrule 2.5 mm Pin Diameter, Blue from 14 AWG to 14 AWG Wire Size
