Phoenix Contact, AI Insulated Bootlace Ferrule, 10 mm Pin Length, 2.8 mm Pin Diameter, Grey to 12 AWG Wire Size
- RS Stock No.:
- 483-721
- Mfr. Part No.:
- 2100055
- Brand:
- Phoenix Contact
Subtotal (1 pack of 40000 units)*
$3,286.28
(exc. GST)
$3,614.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $3,286.28 | $0.082 |
*price indicative
- RS Stock No.:
- 483-721
- Mfr. Part No.:
- 2100055
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Bootlace Ferrule | |
| Pin Diameter | 2.8mm | |
| Insulation Material | Polypropylene | |
| Colour | Grey | |
| Pin Length | 10mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 12AWG | |
| Overall Length | 17mm | |
| Series | AI | |
| Terminal Plating | Tin Plated | |
| Standards/Approvals | CHINA RoHS, EU RoHS, EU REACH SVHC | |
| Terminal Material | Electrolytic Tinned Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Bootlace Ferrule | ||
Pin Diameter 2.8mm | ||
Insulation Material Polypropylene | ||
Colour Grey | ||
Pin Length 10mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 12AWG | ||
Overall Length 17mm | ||
Series AI | ||
Terminal Plating Tin Plated | ||
Standards/Approvals CHINA RoHS, EU RoHS, EU REACH SVHC | ||
Terminal Material Electrolytic Tinned Copper | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Ferrule is expertly crafted for a seamless connection in electrical applications, ensuring reliability and performance. Made from soft tin-plated electrolytic copper, it enhances insulation reliability and prevents wire splicing. This product is designed for use with stranded conductors, adhering to industry standards, including DIN 46228-1 and UL 486F. Its practical design incorporates a plastic collar made of polypropylene, contributing to its robust construction that withstands various environmental conditions. With a focus on longevity, it supports both long and short-term temperatures, making it ideal for diverse installation settings.
Constructed from high quality soft tin plated copper
Designed to improve insulation reliability in electrical connections
Features a polypropylene collar for enhanced durability
Halogen free materials ensure safer usage
Compatible with various stranded conductor categories
Certified to meet UL and DIN standards for secure connections
Optimised dimensions provide ease of use during installation
Environmentally compliant fulfilling EU RoHS and REACH requirements
Related links
- Phoenix Contact 12 mm Pin Length Grey to 12 AWG Wire Size
- Phoenix Contact 17 mm Pin Length Orange to 12 AWG Wire Size
- Phoenix Contact 19 mm Pin Length Grey to 12 AWG Wire Size
- Phoenix Contact 23 mm Pin Length Grey to 12 AWG Wire Size
- Phoenix Contact 17 mm Pin Length Grey to 12 AWG Wire Size
- Phoenix Contact 10 mm Pin Length Orange to 12 AWG Wire Size
- Phoenix Contact 10 mm Pin Length Red to 18 AWG Wire Size
- Phoenix Contact Insulated Crimp Bootlace Ferrule 2.8 mm Pin Diameter, Grey to 12 AWG Wire Size
