Phoenix Contact, AI-GB Insulated Bootlace Ferrule, 12 mm Pin Length, 1.1 mm Pin Diameter, Orange to 20 AWG Wire Size

Subtotal (1 pack of 100 units)*

$12.73

(exc. GST)

$14.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$12.73$0.127

*price indicative

RS Stock No.:
557-132
Mfr. Part No.:
2100129
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Bootlace Ferrule

Pin Diameter

1.1mm

Insulation Material

Polypropylene

Colour

Orange

Pin Length

12mm

Insulation

Insulated

Maximum Wire Size AWG

20AWG

Overall Length

18.5mm

Series

AI-GB

Terminal Plating

Tin Plated

Standards/Approvals

CHINA RoHS, EU REACH SVHC, EU RoHS

Terminal Material

Deoxidised High Phosphorus Copper

COO (Country of Origin):
DE
The Phoenix Contact Cable end sleeve, specially designed for stranded conductors, combines durability with functionality, making it an essential component for electrical connections. Crafted from soft tin-plated electrolytic copper, it boasts an increased diameter of the insulating collar, ensuring compatibility with AWG and multi-standard cables. The product stands out in its application by adhering to UL 486F requirements and offering halogen-free characteristics, promoting safety in diverse environments. With a length of 18.5 mm and a contact range of 12 mm, it is designed for effective crimping, while its robust construction guarantees longevity. This makes it ideal for professional applications requiring reliable electrical connections, whether in commercial or industrial settings.

Engineered for stranded conductors, ensuring optimum performance

Increased diameter of the insulating collar enhances usability with various cable types

Plastic collar is made of polypropylene, offering added durability

Halogen-free materials promote safety in sensitive environments

Designed for easy crimping, streamlining the installation process

Meets strict UL 486F standards, reflecting superior quality

Lightweight construction aids in easy handling and installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy