Phoenix Contact Insulated Ferrule, 18 mm Pin Length, 5.8 mm Pin Diameter, Blue to 6 AWG Wire Size
- RS Stock No.:
- 609-968
- Mfr. Part No.:
- 3200629
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
$44.68
(exc. GST)
$49.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $44.68 | $0.447 |
*price indicative
- RS Stock No.:
- 609-968
- Mfr. Part No.:
- 3200629
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ferrule | |
| Pin Diameter | 5.8mm | |
| Insulation Material | Polypropylene | |
| Colour | Blue | |
| Pin Length | 18mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 6AWG | |
| Terminal Plating | Tin Plated | |
| Standards/Approvals | DIN 46228-4, UL 486F-E, cULus Listed Approval ID: E488001 | |
| Terminal Material | Electrolytic Tinned Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ferrule | ||
Pin Diameter 5.8mm | ||
Insulation Material Polypropylene | ||
Colour Blue | ||
Pin Length 18mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 6AWG | ||
Terminal Plating Tin Plated | ||
Standards/Approvals DIN 46228-4, UL 486F-E, cULus Listed Approval ID: E488001 | ||
Terminal Material Electrolytic Tinned Copper | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Ferrule offers an ideal solution for enhancing the reliability of electrical connections, particularly in applications where effective conductor terminations are critical. Designed with a conical insertion area for ease of use, it ensures that wires fit snugly into the sleeve, reducing the risk of incorrect splicing. With a sleeve length of 28 mm and a contact range of 18 mm, this product is optimised for versatility across various conductor sizes.
Environmentally friendly with a halogen free composition
Compliant with DIN and UL standards for enhanced reliability
Suitable for high temperature applications with a durable construction
Related links
- Phoenix Contact 18 mm Pin Length Green to 6 AWG Wire Size
- Knipex 18 mm Pin Length Blue from 6 AWG to 6 AWG Wire Size
- TE Connectivity Insulated Crimp Bootlace Ferrule 5.8 mm Pin Diameter, Blue to 5 AWG Wire Size
- Phoenix Contact 18 mm Pin Length White to 6 AWG Wire Size
- Phoenix Contact Insulated Bootlace Ferrule 2.3 mm Pin Diameter, Blue to 14 AWG Wire Size
- Phoenix Contact 18 mm Pin Length Blue to 6 AWG Wire
- Phoenix Contact Insulated Ferrule 1.7 mm Pin Diameter, Red to 16 AWG Wire Size
- Phoenix Contact Insulated Ferrule 4.6 mm Pin Diameter, Brown to 8 AWG Wire Size
