Phoenix Contact, A 16 -32 Insulated Bootlace Ferrule, 32 mm Pin Length, 5.8 mm Pin Diameter, Silver to 6 AWG Wire Size
- RS Stock No.:
- 226-4361
- Mfr. Part No.:
- 1090633
- Brand:
- Phoenix Contact
Subtotal (1 pack of 250 units)*
$244.75
(exc. GST)
$269.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 250 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 250 + | $0.979 | $244.75 |
*price indicative
- RS Stock No.:
- 226-4361
- Mfr. Part No.:
- 1090633
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Bootlace Ferrule | |
| Pin Diameter | 5.8mm | |
| Insulation Material | Deoxidised High Phosphorus Copper | |
| Colour | Silver | |
| Pin Length | 32mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 6AWG | |
| Overall Length | 32mm | |
| Series | A 16 -32 | |
| Terminal Plating | Tin | |
| Standards/Approvals | CSAus, cUL Listed, UL Listed, CSA, cULus | |
| Terminal Material | Deoxidised High Phosphorus Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Bootlace Ferrule | ||
Pin Diameter 5.8mm | ||
Insulation Material Deoxidised High Phosphorus Copper | ||
Colour Silver | ||
Pin Length 32mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 6AWG | ||
Overall Length 32mm | ||
Series A 16 -32 | ||
Terminal Plating Tin | ||
Standards/Approvals CSAus, cUL Listed, UL Listed, CSA, cULus | ||
Terminal Material Deoxidised High Phosphorus Copper | ||
- COO (Country of Origin):
- DE
The Phoenix contact silver ferrule is made of CU-DHP and coated with galvanic tin. It has length of 32mm, ferrule diameter of 5.8mm and sleeve wall thickness of 0.2mm.
Ambient temperature range between 105°C and 120°C
Conform to DIN 46228-1
Related links
- Phoenix Contact 25 mm Pin Length Silver to 6 AWG Wire Size
- Phoenix Contact 32 mm Pin Length Silver to 3 AWG Wire Size
- Phoenix Contact 32 mm Pin Length Silver to 2 AWG Wire Size
- Phoenix Contact 32 mm Pin Length Silver to 2 AWG Wire Size
- Phoenix Contact 32 mm Pin Length Silver to 4 AWG Wire Size
- Phoenix Contact 32 mm Pin Length Silver to 1 AWG Wire Size
- Phoenix Contact 20 mm Pin Length Silver to 6 AWG Wire Size
- Phoenix Contact 32 mm Pin Length Silver
