Phoenix Contact, AI-XL 4 -10 GY 3201932 Insulated Ferrule, 19.5 mm Pin Length, 2.9 mm Pin Diameter, Grey to 12 AWG Wire
- RS Stock No.:
- 254-4875
- Mfr. Part No.:
- 3201932
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
$74.40
(exc. GST)
$81.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 100 unit(s) ready to ship from another location
- Plus 300 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | $0.744 | $74.40 |
*price indicative
- RS Stock No.:
- 254-4875
- Mfr. Part No.:
- 3201932
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ferrule | |
| Pin Diameter | 2.9mm | |
| Insulation Material | Copper | |
| Colour | Grey | |
| Pin Length | 19.5mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 12AWG | |
| Overall Length | 19.5mm | |
| Series | AI-XL 4 -10 GY 3201932 | |
| Terminal Plating | Tin | |
| Standards/Approvals | CSA Approval ID: 247397, CSAus Approval ID: 247397, CCSAUS | |
| Terminal Material | Deoxidised High Phosphorus Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ferrule | ||
Pin Diameter 2.9mm | ||
Insulation Material Copper | ||
Colour Grey | ||
Pin Length 19.5mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 12AWG | ||
Overall Length 19.5mm | ||
Series AI-XL 4 -10 GY 3201932 | ||
Terminal Plating Tin | ||
Standards/Approvals CSA Approval ID: 247397, CSAus Approval ID: 247397, CCSAUS | ||
Terminal Material Deoxidised High Phosphorus Copper | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Ferrule of sleeve length 10 mm and length 19.5 mm. These ferrules can be used for short-circuit-proof cables.
Sleeve Length 10 mm
Length 19.5 mm
Color gray
Related links
- Phoenix Contact 10 mm Pin Length Grey to 12 AWG Wire
- Phoenix Contact 16 mm Pin Length Blue to 14 AWG Wire Size
- Phoenix Contact 20 mm Pin Length Grey to 12 AWG Wire
- Phoenix Contact 10 mm Pin Length Blue to 14
- Phoenix Contact Insulated Ferrule 2.9 mm Pin Diameter, Grey to 14 AWG Wire Size
- Phoenix Contact Insulated Ferrule 2.9 mm Pin Diameter, Blue to 14 AWG Wire Size
- Phoenix Contact 18 mm Pin Length Grey to 12 AWG Wire
- Phoenix Contact 10 mm Pin Length Black to 16 AWG Wire Size
