Rittal, AS 4050.752 Insulated Bootlace Ferrule, Grey from 26 AWG to 26 AWG Wire Size

Get a bulk buy discount

Add 2500 more to save 1%

View bulk pricing options

Subtotal (1 pack of 500 units)*

$53.50

(exc. GST)

$59.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
500 - 2000$0.107$53.50-
2500 - 4500$0.105$52.501%
5000 - 9500$0.103$51.503%
10000 - 14500$0.102$51.004%
15000 +$0.10$50.006%

*price indicative

RS Stock No.:
239-9256
Mfr. Part No.:
4050752
Brand:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Product Type

Bootlace Ferrule

Insulation Material

Polypropylene

Colour

Grey

Insulation

Insulated

Maximum Wire Size AWG

26AWG

Overall Length

8mm

Series

AS 4050.752

Terminal Plating

Tin

Standards/Approvals

UL + C-UL UR, AEH DIN 46228

Minimum Wire Size AWG

26AWG

Terminal Material

Copper, Galvanic Tin Plated

RoHS Status: Exempt

COO (Country of Origin):
DE
The Rittal wire end ferrules loose is with plastic collar designed for manual wire processing and crimping machines 0.5 - 2.5 mm² .

Colour grey

Length 8 mm

AWG 26

Internal diameter 1.5 mm

For cross-section 0.14 mm²

Standards AEH DIN 46228

Weight/pack 0.5 kg

Packs of 500 pcs

Note


UL-certified in conjunction with the relevant tools, such as crimping machines

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy