RND, RND 465 Insulated Bootlace Ferrule, 18mm Pin Length, 4.5mm Pin Diameter, Ivory
- RS Stock No.:
- 492-006
- Mfr. Part No.:
- RND 465-00553
- Brand:
- RND
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Bag of 100)
$35.10
(exc. GST)
$38.61
(inc. GST)
- RS Stock No.:
- 492-006
- Mfr. Part No.:
- RND 465-00553
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Pin Diameter | 4.5mm | |
| Insulation Material | Polyamide | |
| Number of Entries | 1 | |
| Colour | Ivory | |
| Pin Length | 18mm | |
| Insulation | Insulated | |
| Series | RND 465 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Pin Diameter 4.5mm | ||
Insulation Material Polyamide | ||
Number of Entries 1 | ||
Colour Ivory | ||
Pin Length 18mm | ||
Insulation Insulated | ||
Series RND 465 | ||
- COO (Country of Origin):
- CN
The RND Premium bootlace ferrule is designed for reliable wire termination in a variety of electrical applications. Manufactured from high-quality copper and expertly insulated with polyamide material, it ensures optimal conductivity and durability in harsh environments, operating effectively within a temperature range of -40 to +105°C. The tin-plated surface enhances corrosion resistance, making it ideal for long-lasting installations. With precise dimensions and a crimp termination method, this product guarantees a secure and efficient connection. Whether you're working on electrical assemblies or DIY projects, this bootlace ferrule provides a professional finish and reliability you can count on.
Constructed from high-grade copper for superior conductivity
Insulated with polyamide to withstand extreme temperatures
Tin-plated surface for enhanced durability against corrosion
Crimp termination ensures strong and secure connections
Ideal for both professional and hobbyist electrical projects
Designed for seamless integration into wiring systems
Insulated with polyamide to withstand extreme temperatures
Tin-plated surface for enhanced durability against corrosion
Crimp termination ensures strong and secure connections
Ideal for both professional and hobbyist electrical projects
Designed for seamless integration into wiring systems
