RND, RND 465 Insulated Bootlace Ferrule, 12mm Pin Length, 4.5mm Pin Diameter, Red
- RS Stock No.:
- 490-868
- Mfr. Part No.:
- RND 465-00891
- Brand:
- RND
Subtotal (1 pack of 100 units)*
$3.65
(exc. GST)
$4.02
(inc. GST)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $3.65 | $0.037 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Bag of 100
$62.62
(exc. GST)
$68.88
(inc. GST)
- RS Stock No.:
- 490-868
- Mfr. Part No.:
- RND 465-00891
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Pin Diameter | 4.5mm | |
| Insulation Material | Polyamide | |
| Number of Entries | 1 | |
| Colour | Red | |
| Pin Length | 12mm | |
| Insulation | Insulated | |
| Series | RND 465 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Pin Diameter 4.5mm | ||
Insulation Material Polyamide | ||
Number of Entries 1 | ||
Colour Red | ||
Pin Length 12mm | ||
Insulation Insulated | ||
Series RND 465 | ||
- COO (Country of Origin):
- CN
The RND Bootlace ferrule is engineered to facilitate secure and reliable electrical connections. With an impressive temperature range of -40 to +105 °C, it is crafted from high-quality copper and features polyamide insulation for optimal performance and durability. The tin-plated surface ensures excellent conductivity, while the crimp termination allows for seamless integration with various wiring applications. This ferrule is available in a striking ivory and green colour combination, providing not only functionality but also visual clarity in circuit identification. Tailored for professional and DIY use alike, it delivers consistency and efficiency for a wide range of projects.
Designed for high-temperature environments to ensure longevity
Crafted from durable copper for optimal conductivity
Features polyamide insulation for added safety and reliability
The tin-plated surface enhances electrical connections and reduces oxidation
Easy crimp termination for quick and secure installation
Distinct ivory and green colours enhance visibility and colour-coding in applications
Crafted from durable copper for optimal conductivity
Features polyamide insulation for added safety and reliability
The tin-plated surface enhances electrical connections and reduces oxidation
Easy crimp termination for quick and secure installation
Distinct ivory and green colours enhance visibility and colour-coding in applications
