RND, RND 465 Insulated Bootlace Ferrule, 18mm Pin Length, 2.8mm Pin Diameter, Orange

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
490-445
Mfr. Part No.:
RND 465-00557
Brand:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Pin Diameter

2.8mm

Insulation Material

Polyamide

Number of Entries

1

Colour

Orange

Pin Length

18mm

Insulation

Insulated

Series

RND 465

COO (Country of Origin):
CN
The RND Bootlace ferrule is crafted for reliability and efficiency, making it an essential component for a wide range of electrical connections. Designed to enhance wires' connectivity and minimise risks of damage, the product features an optimal temperature range and robust materials. It ensures secure terminations through crimping, providing a durable solution for both automotive and industrial applications. The insulation and surface materials add an extra layer of protection against environmental factors, ensuring longevity and dependability under various conditions. With a precise dimensional specification, this ferrule guarantees seamless integration into your existing systems, facilitating quick and hassle-free installations.

Designed to withstand a temperature range from -40°C to +105°C
Perfect for use with a variety of wire gauges, ensuring flexibility for different applications
Crimp termination ensures a secure and permanent connection
Compact dimensions enable fitting into tight spaces with ease

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy