Phoenix Contact, AI Insulated Ferrule, 14 mm Pin Length, 1.1 mm Pin Diameter, Orange
- RS Stock No.:
- 129-660
- Mfr. Part No.:
- 1212784
- Brand:
- Phoenix Contact
Subtotal (1 pack of 1000 units)*
$66.23
(exc. GST)
$72.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $66.23 | $0.066 |
*price indicative
- RS Stock No.:
- 129-660
- Mfr. Part No.:
- 1212784
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ferrule | |
| Pin Diameter | 1.1mm | |
| Insulation Material | Copper | |
| Colour | Orange | |
| Pin Length | 14mm | |
| Insulation | Insulated | |
| Overall Length | 14mm | |
| Series | AI | |
| Terminal Plating | Tin | |
| Standards/Approvals | cULus Listed Approval ID: E488001 | |
| Terminal Material | Deoxidised High Phosphorus Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ferrule | ||
Pin Diameter 1.1mm | ||
Insulation Material Copper | ||
Colour Orange | ||
Pin Length 14mm | ||
Insulation Insulated | ||
Overall Length 14mm | ||
Series AI | ||
Terminal Plating Tin | ||
Standards/Approvals cULus Listed Approval ID: E488001 | ||
Terminal Material Deoxidised High Phosphorus Copper | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Ferrule is designed for use with stranded conductors. With a sleeve length of 8mm and a ferrule diameter of 1.1mm, this product is suitable for a variety of applications. Made from soft tin plated electrolytic copper, the ferrule features a special orange color and insulating collar. It is free from silicone and halogen components, ensuring safe and reliable performance in various environmental conditions.
Taped ferrules for safe and convenient processing
Suitable for use on all modular terminal blocks
flame retardant and durable design
Compliance with EU RoHS substance requirements
Environmentally friendly use period with no hazardous substances above limits
Related links
- Phoenix Contact 8 mm Pin Length Orange to 20 AWG Wire Size
- Phoenix Contact 14 mm Pin Length White
- Phoenix Contact 14 mm Pin Length White to 20 AWG Wire Size
- Phoenix Contact 10 mm Pin Length Orange to 20 AWG Wire Size
- Phoenix Contact 12 mm Pin Length Orange to 20 AWG Wire Size
- Phoenix Contact 8 mm Pin Length White to 20 AWG Wire Size
- Phoenix Contact 10 mm Pin Length White to 20 AWG Wire Size
- Phoenix Contact 10 mm Pin Length White to 20 AWG Wire Size
