Phoenix Contact, AI-GB Insulated Ferrule, 12 mm Pin Length, 1.5 mm Pin Diameter, Yellow to 18 AWG Wire Size
- RS Stock No.:
- 557-539
- Mfr. Part No.:
- 2100087
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
$12.15
(exc. GST)
$13.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $12.15 | $0.122 |
*price indicative
- RS Stock No.:
- 557-539
- Mfr. Part No.:
- 2100087
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ferrule | |
| Pin Diameter | 1.5mm | |
| Insulation Material | Polypropylene | |
| Colour | Yellow | |
| Pin Length | 12mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 18AWG | |
| Overall Length | 18mm | |
| Series | AI-GB | |
| Terminal Plating | Tin Plated | |
| Standards/Approvals | EU RoHS, EU REACH SVHC, CHINA RoHS | |
| Terminal Material | Deoxidised High Phosphorus Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ferrule | ||
Pin Diameter 1.5mm | ||
Insulation Material Polypropylene | ||
Colour Yellow | ||
Pin Length 12mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 18AWG | ||
Overall Length 18mm | ||
Series AI-GB | ||
Terminal Plating Tin Plated | ||
Standards/Approvals EU RoHS, EU REACH SVHC, CHINA RoHS | ||
Terminal Material Deoxidised High Phosphorus Copper | ||
- COO (Country of Origin):
- DE
The Phoenix Contact ferrule, with a contact range length of 12 mm and a sleeve length of 18 mm, is yellow in colour. It is designed to enhance insulation reliability and prevent wire splicing, ensuring secure and stable connections.
UL certified
Made from soft tin plated electrolytic copper
Correspond to the requirements of UL 486F
Plastic collar made of polypropylene
Halogen free
Related links
- Phoenix Contact 8 mm Pin Length Yellow to 18 AWG Wire Size
- Phoenix Contact 10 mm Pin Length Yellow to 18 AWG Wire Size
- Phoenix Contact 8 mm Pin Length Red to 18 AWG Wire Size
- Phoenix Contact 12 mm Pin Length Yellow to 18 AWG Wire Size
- Phoenix Contact 12 mm Pin Length Red to 18 AWG Wire
- Phoenix Contact 16 mm Pin Length Red to 18 AWG
- Phoenix Contact 14 mm Pin Length Yellow
- Phoenix Contact 15 mm Pin Length Red to 18 AWG Wire Size
