Mascot Workwear 18075-318 Blue Water Repellent Unisex Gilet, 2XL
- RS Stock No.:
- 281-7389
- Mfr. Part No.:
- 18075-318-910102XL
- Brand:
- Mascot Workwear
Subtotal (1 unit)*
$159.76
(exc. GST)
$175.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $159.76 |
*price indicative
- RS Stock No.:
- 281-7389
- Mfr. Part No.:
- 18075-318-910102XL
- Brand:
- Mascot Workwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot Workwear | |
| Size | 2XL | |
| Product Type | Gilet | |
| Gender | Unisex | |
| Sub Type | Gilet | |
| Number of Pockets | 2 | |
| Lining Material | Polyester | |
| Series | 18075-318 | |
| Outer Material | Polyester | |
| Closure Type | Zipper | |
| Resistance Features | Water Repellent | |
| Colour | Blue | |
| Standards/Approvals | REACH, Oeko-Tex Standard 100 | |
| Select all | ||
|---|---|---|
Brand Mascot Workwear | ||
Size 2XL | ||
Product Type Gilet | ||
Gender Unisex | ||
Sub Type Gilet | ||
Number of Pockets 2 | ||
Lining Material Polyester | ||
Series 18075-318 | ||
Outer Material Polyester | ||
Closure Type Zipper | ||
Resistance Features Water Repellent | ||
Colour Blue | ||
Standards/Approvals REACH, Oeko-Tex Standard 100 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LA
The Mascot Workwear Thermal Gilet is specially designed and fitted for women. Its Unique CLIMASCOT insulation provides warmth without bulk. The stretch fabric at the sides provides extra freedom of movement.
Water-repellent
Elastic in the arm hole keeps warmth from escaping
Extra visibility with the help of reflectors
Related links
- Mascot Workwear 18075-318 Black Water Repellent Unisex Gilet, 2XL
- Mascot Workwear 18075-318 Green Water Repellent Unisex Gilet, 2XL
- Mascot Workwear 18075-318 Anthracite Water Repellent Unisex Gilet, 2XL
- Mascot Workwear 18075-318 Dark Navy Water Repellent Unisex Gilet, 2XL
- Mascot Workwear 18075-318 Red 2XL
- Mascot Workwear 18075-318 Blue Water Repellent Unisex Gilet, S
- Mascot Workwear 18075-318 Blue Water Repellent Unisex Gilet, M
- Mascot Workwear 18075-318 Blue Water Repellent Unisex Gilet, 3XL
