MOLINEL OUTFORCE ELITE - 1090 Black Unisex Gilet, XL

Subtotal (1 unit)*

$128.60

(exc. GST)

$141.46

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$128.60

*price indicative

RS Stock No.:
258-5857
Mfr. Part No.:
1090 9999 279 / XL
Brand:
MOLINEL
Find similar products by selecting one or more attributes.
Select all

Brand

MOLINEL

Size

XL

Product Type

Gilet

Gender

Unisex

Sub Type

Bodywarmer

Series

OUTFORCE ELITE - 1090

Lining Material

100% Polyester

Colour

Black

Sleeve Type

Short

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
LK
The Molinel padded gilet has middle front zip fastening, flap fastened by 4 visible press-studs with a black cap. Product has 1 right patch breast pocket, fastened by a flap with 2 hook-and-loop tabs + 1 inside smartphone pocket accessible via an opening at the top of the flap, pocket reinforced with anti-wave fabric and fastened by a hook and loop tab.

Large zip back pocket

Longer back for warmth

Practical and ergonomic seaming

Double topstitching

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy