Mascot Workwear 18075-318 Blue Water Repellent Unisex Gilet, M
- RS Stock No.:
- 281-7394
- Mfr. Part No.:
- 18075-318-91010M
- Brand:
- Mascot Workwear
Subtotal (1 unit)*
$159.76
(exc. GST)
$175.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $159.76 |
*price indicative
- RS Stock No.:
- 281-7394
- Mfr. Part No.:
- 18075-318-91010M
- Brand:
- Mascot Workwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot Workwear | |
| Product Type | Gilet | |
| Size | M | |
| Gender | Unisex | |
| Sub Type | Gilet | |
| Outer Material | Polyester | |
| Number of Pockets | 2 | |
| Series | 18075-318 | |
| Lining Material | 100% Recycled Polyester | |
| Closure Type | Zipper | |
| Resistance Features | Water Repellent | |
| Colour | Blue | |
| Standards/Approvals | REACH, Oeko-Tex Standard 100 | |
| Select all | ||
|---|---|---|
Brand Mascot Workwear | ||
Product Type Gilet | ||
Size M | ||
Gender Unisex | ||
Sub Type Gilet | ||
Outer Material Polyester | ||
Number of Pockets 2 | ||
Series 18075-318 | ||
Lining Material 100% Recycled Polyester | ||
Closure Type Zipper | ||
Resistance Features Water Repellent | ||
Colour Blue | ||
Standards/Approvals REACH, Oeko-Tex Standard 100 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LA
The Mascot Workwear Thermal Gilet is specially designed and fitted for women. Its Unique CLIMASCOT insulation provides warmth without bulk. The stretch fabric at the sides provides extra freedom of movement.
Water-repellent
Elastic in the arm hole keeps warmth from escaping
Extra visibility with the help of reflectors
Related links
- Mascot Workwear 18075-318 Blue Water Repellent Unisex Gilet, 3XL
- Mascot Workwear 18075-318 Blue Water Repellent Unisex Gilet, 4XL
- Mascot Workwear 18075-318 Blue Water Repellent Unisex Gilet, L
- Mascot Workwear 18075-318 Blue Water Repellent Unisex Gilet, S
- Mascot Workwear 18075-318 Blue Water Repellent Unisex Gilet, 2XL
- Mascot Workwear 18075-318 Blue Water Repellent Unisex Gilet, XL
- Mascot Workwear 18075-318 Blue Water Repellent Unisex Gilet, XS
- Mascot Workwear 18075-318 Blue Water Repellent Unisex Gilet, 5XL
