Engel Workwear 5328-142 Grey, White Water Repellent Unisex Waistcoat, XL
- RS Stock No.:
- 839-645
- Mfr. Part No.:
- 5328-142-30179-XL
- Brand:
- Engel Workwear
N
This image is representative of the product range
Subtotal (1 unit)*
$145.45
(exc. GST)
$160.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 20 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $145.45 |
*price indicative
- RS Stock No.:
- 839-645
- Mfr. Part No.:
- 5328-142-30179-XL
- Brand:
- Engel Workwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Engel Workwear | |
| Product Type | Waistcoat | |
| Size | XL | |
| Gender | Unisex | |
| Sub Type | Waistcoat | |
| Number of Pockets | 3 | |
| Outer Material | 100% Polyester | |
| Series | 5328-142 | |
| Closure Type | Front Zip | |
| Resistance Features | Water Repellent | |
| Colour | Grey, White | |
| Sleeve Type | Sleeveless | |
| Standards/Approvals | OEKO-TEX | |
| Select all | ||
|---|---|---|
Brand Engel Workwear | ||
Product Type Waistcoat | ||
Size XL | ||
Gender Unisex | ||
Sub Type Waistcoat | ||
Number of Pockets 3 | ||
Outer Material 100% Polyester | ||
Series 5328-142 | ||
Closure Type Front Zip | ||
Resistance Features Water Repellent | ||
Colour Grey, White | ||
Sleeve Type Sleeveless | ||
Standards/Approvals OEKO-TEX | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Engel Workwear smart and practical vest in a lightweight quilted design is a perfect combination of functionality and flexibility. Stretchable softshell on the yoke provides increased mobility and an optimal fit.
Light quilted vest combined with softshell for good flexibility
Yoke in stretchable softshell fabric for increased movement
Soft and wind-protective inner collar for good comfort
