DeWALT FLORENCE Black, Grey Lightweight Women's Bodywarmer, 10

Subtotal (1 unit)*

$116.30

(exc. GST)

$127.93

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$116.30

*price indicative

RS Stock No.:
278-6295
Mfr. Part No.:
Florence 10
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Bodywarmer

Size

10

Gender

Women

Sub Type

Bodywarmer

Lining Material

Polyester

Series

FLORENCE

Resistance Features

Lightweight

Colour

Black, Grey

Sleeve Type

Short

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The DeWALT Grey/Black Stretch Panel has lightweight insulation for best balance between warmth and flexibility. Stretch side and front panels increase movement and comfort when wearing. Zipped hand pocket provides added security.

Slim fit

Reflective branding also ensures visibility

  • RS Stock No. 2786298
  • Mfr. Part No. Florence 16
Each
$116.30
  • RS Stock No. 2786297
  • Mfr. Part No. Florence 14
Each
$116.30
  • RS Stock No. 2786299
  • Mfr. Part No. Florence 8
Each
$116.30
  • RS Stock No. 0634582
  • Mfr. Part No. T55302
Each
$78.84

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy