DeWALT FLORENCE Grey, Black Lightweight Women's Bodywarmer, 12

Subtotal (1 unit)*

$110.76

(exc. GST)

$121.84

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$110.76

*price indicative

RS Stock No.:
278-6296
Mfr. Part No.:
Florence 12
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Bodywarmer

Size

12

Gender

Women

Sub Type

Bodywarmer

Series

FLORENCE

Lining Material

Polyester

Resistance Features

Lightweight

Colour

Grey, Black

Standards/Approvals

No

Sleeve Type

Short

RoHS Status: Exempt

COO (Country of Origin):
CN
The DeWALT Grey/Black Stretch Panel has lightweight insulation for best balance between warmth and flexibility. Stretch side and front panels increase movement and comfort when wearing. Zipped hand pocket provides added security.

Slim fit

Reflective branding also ensures visibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy