DeWALT FLORENCE Grey, Black Lightweight Women's Bodywarmer, 8
- RS Stock No.:
- 278-6299
- Mfr. Part No.:
- Florence 8
- Brand:
- DeWALT
Subtotal (1 unit)*
$116.30
(exc. GST)
$127.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $116.30 |
*price indicative
- RS Stock No.:
- 278-6299
- Mfr. Part No.:
- Florence 8
- Brand:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Bodywarmer | |
| Size | 8 | |
| Gender | Women | |
| Outer Material | Nylon | |
| Series | FLORENCE | |
| Closure Type | Zip | |
| Resistance Features | Lightweight | |
| Colour | Grey, Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Bodywarmer | ||
Size 8 | ||
Gender Women | ||
Outer Material Nylon | ||
Series FLORENCE | ||
Closure Type Zip | ||
Resistance Features Lightweight | ||
Colour Grey, Black | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT Grey/Black Stretch Panel has lightweight insulation for best balance between warmth and flexibility. Stretch side and front panels increase movement and comfort when wearing. Zipped hand pocket provides added security.
Slim fit
Reflective branding also ensures visibility
Related links
- DeWALT FLORENCE Grey 12
- DeWALT FLORENCE Grey 16
- DeWALT FLORENCE Black 14
- DeWALT FLORENCE Black 10
- Regatta Professional TRA863 Black Windproof Lightweight Women's Bodywarmer, 14
- Regatta Professional TRA863 Black Lightweight Windproof Women's Bodywarmer, 20
- Regatta Professional TRA924 Grey Wind Resistant 8
- Regatta Professional TRA863 Black Windproof Lightweight Women's Bodywarmer, 10
