Delta Plus SIERRA2 Black Windproof Unisex Bodywarmer, M

Subtotal (1 unit)*

$52.55

(exc. GST)

$57.80

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$52.55

*price indicative

RS Stock No.:
277-9406
Mfr. Part No.:
SIER2NOTM
Brand:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Product Type

Bodywarmer

Size

M

Gender

Unisex

Sub Type

Bodywarmer

Number of Pockets

9

Lining Material

100% Polyester, 100% Recycled Polyester Fibre Filling

Outer Material

20% Polyester, Canvas 80% Cotton

Series

SIERRA2

Closure Type

Zipper

Resistance Features

Windproof

Colour

Black

Standards/Approvals

CE Approved

Sleeve Type

Sleeveless

COO (Country of Origin):
CN
The Delta Plus Multi pocket body warmer, designed to complement the PANOSTYLE range, is a functional and versatile choice. It fastens securely with a zip under a storm flap. With elicitation on both sides and the back, it offers a comfortable and flexible

Protects against risks of cold

Thermal reinforcement protects

Windproof armholes combining style

Universal sleeveless body warmer

  • RS Stock No. 2779408
  • Mfr. Part No. SIER2NOXX
Each
$52.55
  • RS Stock No. 2779392
  • Mfr. Part No. SIER2BRTM
Each
$52.69
  • RS Stock No. 2779407
  • Mfr. Part No. SIER2NOXG
Each
$52.55
  • RS Stock No. 2779404
  • Mfr. Part No. SIER2NOPT
Each
$50.08

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy