Parade OGNA Grey Water Repellent Unisex Gilet, M
- RS Stock No.:
- 193-4416
- Mfr. Part No.:
- 17OGNA**1713TM
- Brand:
- Parade
Subtotal (1 unit)*
$121.31
(exc. GST)
$133.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $121.31 |
*price indicative
- RS Stock No.:
- 193-4416
- Mfr. Part No.:
- 17OGNA**1713TM
- Brand:
- Parade
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parade | |
| Product Type | Gilet | |
| Size | M | |
| Gender | Unisex | |
| Sub Type | Bodywarmer | |
| Outer Material | 100% Nylon Ripstop | |
| Number of Pockets | 2 | |
| Lining Material | Polyester | |
| Series | OGNA | |
| Closure Type | Zipper | |
| Resistance Features | Water Repellent | |
| Colour | Grey | |
| Sleeve Type | Short | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Parade | ||
Product Type Gilet | ||
Size M | ||
Gender Unisex | ||
Sub Type Bodywarmer | ||
Outer Material 100% Nylon Ripstop | ||
Number of Pockets 2 | ||
Lining Material Polyester | ||
Series OGNA | ||
Closure Type Zipper | ||
Resistance Features Water Repellent | ||
Colour Grey | ||
Sleeve Type Short | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Light puffa jacket with 140g polyester wadding for the body and 120g for the collar. Contrasting Parade Orange lining
Subtly contrasting reinforcements : sides and back collar
Parade collar protects the back of the neck from the cold
Inverse YKK zip in the middle of the front, avoiding dust penetration through the knit
Invisible low pockets, in the seam. Vertical zip pocket inside the jacket
Armholes can be tightened by a thin elasticated cord
sleeveless polyester puffa jacket, light and strong
Water-resistant
Ripstop fabric which reduces ripping
100% nylon reinforcements
Related links
- Parade OGNA Grey Water Repellent Unisex Waistcoat, 2XL
- Parade OGNA Grey Water Repellent Unisex Waistcoat, XS
- Parade OGNA Grey Water Repellent Unisex Waistcoat, L
- Parade OGNA Grey Water Repellent Unisex Waistcoat, S
- Parade OGNA Grey Water Repellent Unisex Waistcoat, XL
- Parade OGNA Purple Water Repellent Unisex Waistcoat, M
- Parade OGNA Purple Water Repellent Unisex Waistcoat, XS
- Parade OGNA Purple Water Repellent Unisex Waistcoat, L
