Delta Plus SIERRA2 Black Windproof Unisex Bodywarmer, 2XL
- RS Stock No.:
- 277-9408
- Mfr. Part No.:
- SIER2NOXX
- Brand:
- Delta Plus
Subtotal (1 unit)*
$52.55
(exc. GST)
$57.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $52.55 |
*price indicative
- RS Stock No.:
- 277-9408
- Mfr. Part No.:
- SIER2NOXX
- Brand:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Product Type | Bodywarmer | |
| Size | 2XL | |
| Gender | Unisex | |
| Series | SIERRA2 | |
| Number of Pockets | 9 | |
| Lining Material | 100% Polyester, 100% Recycled Polyester Fibre Filling | |
| Outer Material | 20% Polyester, Canvas 80% Cotton | |
| Closure Type | Zipper | |
| Resistance Features | Windproof | |
| Colour | Black | |
| Standards/Approvals | CE Approved | |
| Sleeve Type | Sleeveless | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Product Type Bodywarmer | ||
Size 2XL | ||
Gender Unisex | ||
Series SIERRA2 | ||
Number of Pockets 9 | ||
Lining Material 100% Polyester, 100% Recycled Polyester Fibre Filling | ||
Outer Material 20% Polyester, Canvas 80% Cotton | ||
Closure Type Zipper | ||
Resistance Features Windproof | ||
Colour Black | ||
Standards/Approvals CE Approved | ||
Sleeve Type Sleeveless | ||
- COO (Country of Origin):
- CN
The Delta Plus Multi pocket body warmer, designed to complement the PANOSTYLE range, is a functional and versatile choice. It fastens securely with a zip under a storm flap. With elicitation on both sides and the back, it offers a comfortable and flexible
Protects against risks of cold
Thermal reinforcement protects
Windproof armholes combining style
Universal sleeveless body warmer
- RS Stock No. 2779402
- Mfr. Part No. SIER2NO3X
Each
$47.58
- RS Stock No. 2779407
- Mfr. Part No. SIER2NOXG
Each
$52.55
- RS Stock No. 2779404
- Mfr. Part No. SIER2NOPT
Each
$50.08
- RS Stock No. 2779394
- Mfr. Part No. SIER2BRXX
Each
$55.32
Related links
- Delta Plus SIERRA2 Black Windproof Unisex Bodywarmer, L
- Delta Plus SIERRA2 Black Windproof Unisex Bodywarmer, 3XL
- Delta Plus SIERRA2 Black Windproof Unisex Bodywarmer, S
- Delta Plus SIERRA2 Black Windproof Unisex Bodywarmer, M
- Delta Plus SIERRA2 Black Windproof Unisex Bodywarmer, XL
- Delta Plus SIERRA2 Navy 2XL
- Delta Plus SIERRA2 Navy 2XL
- Delta Plus SIERRA2 Red XL












