Portwest Grey Lightweight Unisex Work Vest, S to M
- RS Stock No.:
- 271-9004
- Mfr. Part No.:
- CV01GRRS/M
- Brand:
- Portwest
Subtotal (1 unit)*
$108.59
(exc. GST)
$119.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $108.59 |
*price indicative
- RS Stock No.:
- 271-9004
- Mfr. Part No.:
- CV01GRRS/M
- Brand:
- Portwest
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Size | S to M | |
| Product Type | Work Vest | |
| Gender | Unisex | |
| Outer Material | Polyester | |
| Closure Type | Zip | |
| Resistance Features | Lightweight | |
| Colour | Grey | |
| Standards/Approvals | EN 17353 Type B3 | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Size S to M | ||
Product Type Work Vest | ||
Gender Unisex | ||
Outer Material Polyester | ||
Closure Type Zip | ||
Resistance Features Lightweight | ||
Colour Grey | ||
Standards/Approvals EN 17353 Type B3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
An innovative product that keeps workers cool for up to 8 hours.
Using technologies and materials designed to prevent heat stress, this vest keeps the body at an ideal temperature allowing the wearer to work in comfort, even in the hottest and most humid of weather.
Simply saturate the vest in water and squeeze to remove any excess.
The vest can then be worn and will not wet any clothes underneath.
When the vest becomes dry, simply repeat for a further 8 hours of cool comfort.
Lightweight and comfortable.
Cooling mesh fabric for increased breathability.
Front zip opening for easy access.
Keeps wearer cool for up to 8 hours.
Wicking, cooling and drying capabilities.
Soak in water to activate.
CE certified.;Colour: grey
Fabric composition: 100% knitted polyester
Fit: Regular
- RS Stock No. 2779442
- Mfr. Part No. STOC3NRTM
Each
$84.91
- RS Stock No. 0259975
- Mfr. Part No. 12673
Each
$432.29
- RS Stock No. 2549911
- Mfr. Part No. DK0A4XTDBLK1
Each
$123.63
- RS Stock No. 0267380
- Mfr. Part No. TRA894 W0B 70
Each
$76.61
Related links
- JRC 990411 Black Unisex Work Vest, S
- JRC 990410 Navy Unisex Work Vest, S
- Portwest S469 Orange Water Resistant Unisex Work Vest, 2XL
- JRC 990469 Grey Unisex Work Vest, L
- JRC 990469 Grey Unisex Work Vest, XL
- JRC 990464 Dark Red Unisex Work Vest, M
- Nine worths LENNY Grey Lightweight Men's Work Vest, M
- JRC 990411 Black Unisex Work Vest, M












