Dickies DK0A4XTD Black Thermal Insulation Men's Work Waistcoat, M

Subtotal (1 unit)*

$130.14

(exc. GST)

$143.15

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 2 unit(s), ready to ship from another location
Units
Per unit
1 +$130.14

*price indicative

RS Stock No.:
254-9911
Mfr. Part No.:
DK0A4XTDBLK1
Brand:
Dickies
Find similar products by selecting one or more attributes.
Select all

Brand

Dickies

Size

M

Product Type

Work Waistcoat

Gender

Men

Sub Type

Bodywarmer

Series

DK0A4XTD

Resistance Features

Thermal Insulation

Colour

Black

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Dickies provides a generation hybrid body warmer having an elastic bound sleeve opening with a secure zip fastened hip pockets stretched panel which is design for movements.

Made up of nylon

Color is black

Size is M

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy